+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA381A4IDSGR

IC: instrumentation amplifier; 105kHz; Ch: 1; 2.7÷5.5VDC; WSON8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA381A4IDSGR
TME Symbol:
INA381A4IDSGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
105kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
WSON8
Operating temperature
-40...125°C
Slew rate
2V/μs
Integrated circuit features
built-in comparator
Gain
200V/V
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
80µA
Input offset current
50nA
Kind of integrated circuit
current sense
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA381A4IDSGR
0 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.