+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INKF4300

Sensor: inductive; OUT: 2-wire NO/NC; 120mm; 20÷250VAC; Ø160; 2m

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
INKF4300
TME Symbol:
INKF4300

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
2-wire NO/NC
Range
0.12m
Switch housing
Ø160
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
0.4A
Operating temperature
-25...75°C
Kind of forehead
non-embedded
Body material
aluminium, PTB
Switching frequency max
10Hz
Overall length
60mm
Additional functions
LED status indicator
Supply voltage
  • 20...250V AC
Gross weight2.2 kg
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
INKF4300
0 in TME stock
Net price for quantities from 1 pcs - 315.53 EURGross price for quantities from 1 pcs - 378.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.