+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IO050176

Sensor: inductive; OUT: PNP / NO; 3mm; 10÷30VDC; M5; 0.2m; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IO050176
TME Symbol:
IO050176

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
3mm
Switch housing
M5
Connection
cables, M8
Lead length
0.2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...85°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
1.2kHz
Overall length
30mm
Thread length
28mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight20 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IO050176
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 144.94 EURGross price for quantities from 1 pcs - 173.93 EUR