+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IOR40176

Sensor: inductive; OUT: PNP / NO; 3mm; 10÷30VDC; Ø4; 0.2m; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IOR40176
TME Symbol:
IOR40176

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
3mm
Switch housing
Ø4
Connection
cables, M8
Lead length
0.2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...85°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
1.2kHz
Overall length
30mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight10 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IOR40176
0 in TME stock
Net price for quantities from 1 pcs - 145.49 EURGross price for quantities from 1 pcs - 174.59 EUR
No. of pieces (Multiplicity: 1)