+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP1205S

Converter: DC/DC; 3W; Uin: 4.5÷18VDC; Uout: 5VDC; Uout2: -5VDC; SIP8

Manufacturer: XP POWER

Manufacturer part number:
IP1205S
TME Symbol:
IP1205S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Case
SIP8
Mounting
THT
Manufacturer series
IP
Body dimensions
21.85x9.2x10.6mm
Efficiency
77%
Operating temperature
-40...85°C
Switching frequency
600kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight8 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IP1205S
0 in TME stock
Net price for quantities from 1 pcs - 16.21 EURGross price for quantities from 1 pcs - 19.45 EUR
Net price for quantities from 10 pcs - 15.35 EURGross price for quantities from 10 pcs - 18.42 EUR
Net price for quantities from 20 pcs - 14.50 EURGross price for quantities from 20 pcs - 17.40 EUR
Net price for quantities from 100 pcs - 12.03 EURGross price for quantities from 100 pcs - 14.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.