+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP1205SA

Converter: DC/DC; 3W; Uin: 4.5÷18VDC; Uout: 5VDC; Iout: 600mA; SIP

Manufacturer: XP POWER

Manufacturer part number:
IP1205SA
TME Symbol:
IP1205SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...18V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP
Mounting
THT
Manufacturer series
IP
Body dimensions
21.85x9.2x10.6mm
Efficiency
77%
Operating temperature
-40...85°C
Switching frequency
600kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight4.293 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IP1205SA
22 in TME stock
Net price for quantities from 1 pcs - 16.47 USDGross price for quantities from 1 pcs - 19.77 USD
Net price for quantities from 20 pcs - 15.17 USDGross price for quantities from 20 pcs - 18.20 USD
Net price for quantities from 500 pcs - 13.75 USDGross price for quantities from 500 pcs - 16.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs