+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP2412S

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; SIP


Manufacturer: XP POWER

Manufacturer part number:
IP2412S
TME Symbol:
IP2412S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
SIP
Mounting
THT
Manufacturer series
IP
Body dimensions
21.85x9.2x10.6mm
Efficiency
79%
Operating temperature
-40...85°C
Switching frequency
600kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight4.3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IP2412S
0 in TME stock
Net price for quantities from 1 pcs - 18.23 USDGross price for quantities from 1 pcs - 21.88 USD
Net price for quantities from 5 pcs - 16.32 USDGross price for quantities from 5 pcs - 19.58 USD
Net price for quantities from 20 pcs - 14.39 USDGross price for quantities from 20 pcs - 17.26 USD
Net price for quantities from 100 pcs - 13.78 USDGross price for quantities from 100 pcs - 16.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs