+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP4803SA

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 700mA; SIP


Manufacturer: XP POWER

Manufacturer part number:
IP4803SA
TME Symbol:
IP4803SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
0.7A
Case
SIP
Mounting
THT
Manufacturer series
IP
Body dimensions
21.85x9.2x10.6mm
Efficiency
74%
Operating temperature
-40...85°C
Switching frequency
600kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight4.25 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IP4803SA
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.52 USDGross price for quantities from 1 pcs - 21.01 USD
Net price for quantities from 100 pcs - 14.72 USDGross price for quantities from 100 pcs - 17.67 USD