+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP4805S

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 5VDC; Uout2: -5VDC; SIP

Manufacturer: XP POWER

Manufacturer part number:
IP4805S
TME Symbol:
IP4805S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Case
SIP
Mounting
THT
Manufacturer series
IP
Body dimensions
21.85x9.2x10.6mm
Efficiency
79%
Operating temperature
-40...85°C
Switching frequency
600kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight6.5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IP4805S
0 in TME stock
Net price for quantities from 1 pcs - 15.63 EURGross price for quantities from 1 pcs - 18.76 EUR
Net price for quantities from 5 pcs - 13.98 EURGross price for quantities from 5 pcs - 16.78 EUR
Net price for quantities from 20 pcs - 12.33 EURGross price for quantities from 20 pcs - 14.79 EUR
Net price for quantities from 100 pcs - 11.82 EURGross price for quantities from 100 pcs - 14.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.