+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP82C55AZ

IC: interface; I/O expander; 4.5÷5.5VDC; parallel; THT; DIP40; tube

Manufacturer: RENESAS

Manufacturer part number:
IP82C55AZ
TME Symbol:
IP82C55AZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Interface
parallel
Mounting
THT
Case
DIP40
Operating temperature
-40...85°C
Number of channels
24
Kind of package
tube
Frequency
8MHz
Supply voltage
  • 4.5...5.5V DC
Gross weight6.7 g
Certificates
See other products in this category: Interfaces others - integrated circuits RENESAS,
*
IP82C55AZ
0 in TME stock
Net price for quantities from 1 pcs - 43.21 USDGross price for quantities from 1 pcs - 51.85 USD
Net price for quantities from 5 pcs - 39.61 USDGross price for quantities from 5 pcs - 47.53 USD
Net price for quantities from 9 pcs - 36.90 USDGross price for quantities from 9 pcs - 44.28 USD
No. of pieces (Multiplicity: 1)