+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPC3SAD6

Switch: push-button; Pos: 2; SPST-NO; 0.5A/48VAC; 5A/28VDC; IP67


Manufacturer: APEM

Manufacturer part number:
IPC3SAD6
TME Symbol:
IPC3SAD6

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.5A / 48V AC
DC contacts rating @R
5A / 28V DC
Switching method
OFF-(ON)
IP rating
IP67
Illumination
none
Leads
for soldering
Electrical life
70000 cycles
Max. contact resistance:
100mΩ
Operating Force
4N
Button shape
square
Mounting hole dimensions
Ø13.6mm
Contact material
silver
Contact plating
gold-plated
Actuator colour
red
Panel thickness
1.5...4mm
Mounting
on panel
Body dimensions
17.5x17.5x18.2mm
Key stroke
1.7mm
Operating temperature
-40...85°C
Gross weight9 g
Certificates
See other products in this category: Standard Switches APEM,
*
IPC3SAD6
92 in TME stock
Net price for quantities from 1 pcs - 10.72 GBPGross price for quantities from 1 pcs - 12.86 GBP
Net price for quantities from 25 pcs - 9.18 GBPGross price for quantities from 25 pcs - 11.00 GBP
Net price for quantities from 50 pcs - 8.07 GBPGross price for quantities from 50 pcs - 9.68 GBP
Net price for quantities from 100 pcs - 7.53 GBPGross price for quantities from 100 pcs - 9.03 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs