+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPR1FAD2

Switch: push-button; Pos: 2; SPST-NO; 2A/125VAC; 4A/12VDC; OFF-ON


Manufacturer: APEM

Manufacturer part number:
IPR1FAD2
TME Symbol:
IPR1FAD2

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO
AC contacts rating @R
2A / 125V AC
DC contacts rating @R
4A / 12V DC
Switching method
OFF-ON
IP rating
IP67
Illumination
none
Leads
cables
Max. contact resistance:
100mΩ
Operating Force
10N
Button shape
convex, round
Mounting hole dimensions
Ø13.6mm
Body colour
black
Contact material
silver
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Mounting
on panel
Key button colour
black
Lead length
0.5m
Operating temperature
-40...85°C
Gross weight19.84 g
Certificates
See other products in this category: Standard Switches APEM,
*
IPR1FAD2
80 in TME stock
Net price for quantities from 1 pcs - 22.48 EURGross price for quantities from 1 pcs - 26.97 EUR
Net price for quantities from 25 pcs - 16.78 EURGross price for quantities from 25 pcs - 20.14 EUR
Net price for quantities from 50 pcs - 16.20 EURGross price for quantities from 50 pcs - 19.44 EUR
Net price for quantities from 100 pcs - 15.63 EURGross price for quantities from 100 pcs - 18.76 EUR
Net price for quantities from 500 pcs - 14.76 EURGross price for quantities from 500 pcs - 17.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.