+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPS1-115-01-L-D

Connector: PCB to PCB; socket; female; PIN: 30; THT; miniMATE; 5.9A

Manufacturer: SAMTEC

Manufacturer part number:
IPS1-115-01-L-D
TME Symbol:
IPS1-115-01-L-D

Specification

Manufacturer
SAMTEC
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Number of pins
30
Electrical mounting
THT
Manufacturer series
miniMATE
Spatial orientation
straight
Maximum current
5.9A
Contacts pitch
2.54mm
Connector pinout layout
2x15
Contact plating
gold-plated
Locking system
latch
Contact material
phosphor bronze
Gross weight2.323 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC,
See other products from this series.:
*
IPS1-115-01-L-D
9 in TME stock
Net price for quantities from 1 pcs - 6.36 EURGross price for quantities from 1 pcs - 7.63 EUR
Net price for quantities from 5 pcs - 5.78 EURGross price for quantities from 5 pcs - 6.93 EUR
Net price for quantities from 15 pcs - 5.20 EURGross price for quantities from 15 pcs - 6.24 EUR
Net price for quantities from 25 pcs - 4.62 EURGross price for quantities from 25 pcs - 5.55 EUR
Net price for quantities from 50 pcs - 4.05 EURGross price for quantities from 50 pcs - 4.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.