+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPS1025HQ

IC: power switch; high-side; 2.4A; Ch: 1; SMD; QFN48; tube; -40÷150°C

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
IPS1025HQ
TME Symbol:
IPS1025HQ

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2.4A
Number of channels
1
Mounting
SMD
Case
QFN48
On-state resistance
12mΩ
Kind of package
tube
Operating temperature
-40...150°C
Supply voltage
  • 8...60V
Gross weight0.1 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
IPS1025HQ
0 in TME stock
Net price for quantities from 2500 pcs - 3.33 USDGross price for quantities from 2500 pcs - 3.99 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.