+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPS160HFTR

IC: power switch; high-side; 1A; Ch: 1; SMD; PowerSSO12; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
IPS160HFTR
TME Symbol:
IPS160HFTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1A
Number of channels
1
Mounting
SMD
Case
PowerSSO12
On-state resistance
60mΩ
Kind of package
reel, tape
Operating temperature
-40...150°C
Integrated circuit features
thermal protection
Supply voltage
  • 8...60V
Gross weight0.27 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
IPS160HFTR
0 in TME stock
Net price for quantities from 2500 pcs - 1.35 GBPGross price for quantities from 2500 pcs - 1.62 GBP
No. of pieces (Multiplicity: 2 500)