+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPS161H

IC: power switch; high-side; 0.7A; Ch: 1; SMD; PowerSSO12; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
IPS161H
TME Symbol:
IPS161H

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.7A
Number of channels
1
Mounting
SMD
Case
PowerSSO12
On-state resistance
60mΩ
Kind of package
tube
Operating temperature
-40...150°C
Output voltage
65V
Supply voltage
  • 8...60V
Gross weight0.117 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
IPS161H
187 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.24 GBPGross price for quantities from 1 pcs - 2.68 GBP
Packaging method by the manufacturer:Tube = 100 pcs