+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPS2050HQ-32

IC: power switch; high-side; 5.6A; Ch: 2; SMD; QFN48; -40÷150°C


Manufacturer: STMicroelectronics

Manufacturer part number:
IPS2050HQ-32
TME Symbol:
IPS2050HQ-32

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
5.6A
Number of channels
2
Mounting
SMD
Case
QFN48
On-state resistance
25mΩ
Operating temperature
-40...150°C
Integrated circuit features
thermal protection
Supply voltage
  • 8...60V
Gross weight0.11 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
IPS2050HQ-32
0 in TME stock
Net price for quantities from 2500 pcs - 2.85 EURGross price for quantities from 2500 pcs - 3.41 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.