+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPS2050HTR-32

IC: power switch; high-side; 5.6A; Ch: 2; SMD; PowerSSO24; -40÷150°C

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
IPS2050HTR-32
TME Symbol:
IPS2050HTR-32

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
5.6A
Number of channels
2
Mounting
SMD
Case
PowerSSO24
On-state resistance
25mΩ
Operating temperature
-40...150°C
Integrated circuit features
thermal protection
Supply voltage
  • 8...60V
Gross weight0.37 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
IPS2050HTR-32
0 in TME stock
Net price for quantities from 1000 pcs - 3.75 USDGross price for quantities from 1000 pcs - 4.50 USD
No. of pieces (Multiplicity: 1 000)