+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IQ10-03BPSKW2S

Sensor: inductive; 0÷3mm; PNP / NO; Usup: 10÷30VDC; 200mA; cables

Manufacturer: SICK

Manufacturer part number:
IQ10-03BPSKW2S

Alternative designations: 1055447

TME Symbol:
IQ10-03BPSKW2S

Specification

Manufacturer
SICK
Type of sensor
inductive
Range
0...3mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
2kHz
Kind of forehead
embedded
Body dimensions
10x16x28mm
Body material
vistal
Overall length
28mm
Operating temperature
-25...75°C
Supply voltage
  • 10...30V DC
Gross weight53.64 g
Certificates
See other products in this category: Rectangle Inductive Sensors SICK,
*
IQ10-03BPSKW2S
1 in TME stock
Net price for quantities from 1 pcs - 56.32 EURGross price for quantities from 1 pcs - 67.59 EUR
Net price for quantities from 5 pcs - 52.30 EURGross price for quantities from 5 pcs - 62.76 EUR
No. of pieces (Multiplicity: 1)