+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IQD-DB1M-01A

Module: DALI Bridge; GFSK; 868MHz; -101dBm; 10dBm; Dim: 88x38x22mm


Manufacturer: IQRF TECH

Manufacturer part number:
IQD-DB1M-01A
TME Symbol:
IQD-DB1M-01A

Specification

Manufacturer
IQRF TECH
Type of communications module
DALI Bridge
Kind of modulation
GFSK
Frequency
868MHz
Receiver sensitivity
-101dBm
Transmitter output power
10dBm
Dimensions
88x38x22mm
TX/RX supply current
8.3/11.8mA
Range
130m
Communictions protocol
DALI
Connection
screw
Components
DCTR-76D
Kit contents
base board
Operating temperature
-10...60°C
Gross weight48 g
Certificates
See other products in this category: RF modules IQRF TECH,
*
IQD-DB1M-01A
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 26.39 USDGross price for quantities from 1 pcs - 31.67 USD
Net price for quantities from 3 pcs - 25.07 USDGross price for quantities from 3 pcs - 30.08 USD