+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IQRF TECH | |
Type of communications module | gateway | |
Kind of modulation | GFSK | |
Frequency | 868MHz | |
Receiver sensitivity | -101dBm | |
Transmitter output power | 10dBm | |
Dimensions | 50x54x36mm | |
Range | 400m | |
Connection | RJ45, USB A, USB B micro | |
Components | DCTR-76D | |
Kit contents | base board | |
Operating temperature | -10...40°C |