+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IR267

Infrared thermometer; LCD; -50÷600°C; ±2%; -50÷1370°C; -20÷70°C


Manufacturer: EXTECH

Manufacturer part number:
IR267
TME Symbol:
IR267

Specification

Manufacturer
EXTECH
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-50...600°C
Non-contact temperature measuring accuracy
±2%
Temperature measuring range (with K-type thermocouple)
-50...1370°C
External temperature measuring range
-20...70°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
12:1
Emissivity value
0,1...1
Measurement
ambient temperature, non-contact temeprature (IR), temperature
Body dimensions
120x42x153mm
Standard equipment
K-type temperature probe
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight328.35 g

WATCH VIDEO

See other products in this category: Pirometers EXTECH,
*
IR267
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.09 EURGross price for quantities from 1 pcs - 81.71 EUR