+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR333/S2

IR transmitter; 5mm; blue; 48°; λp max: 940nm; 20mA; 2.9mW/sr


Manufacturer: EVERLIGHT

Manufacturer part number:
IR333/S2
TME Symbol:
IR333/S2

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
5mm
LED lens
blue
Viewing angle
48°
Wavelength of peak sensitivity
940nm
LED current
20mA
radiant intensity
2.9mW/sr
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR333/S2
0 in TME stock
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.