+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IR400

Infrared thermometer; LCD; 3,5 digit (1999); -20÷332°C


Manufacturer: EXTECH

Manufacturer part number:
IR400
TME Symbol:
IR400

Specification

Manufacturer
EXTECH
Type of meter
infrared thermometer
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Non-contact temperature measuring range
-20...332°C
Non-contact temperature measuring accuracy
±(2% + 2°C)
Non-contact temperature measuring resolution
0.1°C
Optical resolution
8:1
Emissivity value
0,95 (fixed)
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Body dimensions
160x41.5x82mm
Weight without batteries
180g
Standard equipment
case
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • non-contact temperature measurement with laser sight (pyrometer)
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight332.1 g

WATCH VIDEO

See other products in this category: Pirometers EXTECH,
*
IR400
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.97 USDGross price for quantities from 1 pcs - 82.77 USD
Net price for quantities from 3 pcs - 64.15 USDGross price for quantities from 3 pcs - 76.98 USD