+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR4103-2/F13

IR transmitter; blue; 35°; 940nm; 20mA; 4mW/sr


Manufacturer: EVERLIGHT

Manufacturer part number:
IR4103-2/F13
TME Symbol:
IR4103-2/F13

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED lens
blue
Viewing angle
35°
Wavelength of peak sensitivity
940nm
LED current
20mA
radiant intensity
4mW/sr
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR4103-2/F13
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.07 GBPGross price for quantities from 1 pcs - 0.08 GBP
Net price for quantities from 10 pcs - 0.07 GBPGross price for quantities from 10 pcs - 0.08 GBP
Net price for quantities from 100 pcs - 0.06 GBPGross price for quantities from 100 pcs - 0.07 GBP
Net price for quantities from 250 pcs - 0.06 GBPGross price for quantities from 250 pcs - 0.07 GBP
Net price for quantities from 500 pcs - 0.05 GBPGross price for quantities from 500 pcs - 0.06 GBP
Net price for quantities from 1000 pcs - 0.05 GBPGross price for quantities from 1000 pcs - 0.06 GBP
Net price for quantities from 2000 pcs - 0.05 GBPGross price for quantities from 2000 pcs - 0.06 GBP
Net price for quantities from 4000 pcs - 0.05 GBPGross price for quantities from 4000 pcs - 0.05 GBP