+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR533C

IR transmitter; 5mm; transparent; 25°; 1.2÷1.8VDC; λp max: 940nm

Manufacturer: EVERLIGHT

Manufacturer part number:
IR533C
TME Symbol:
IR533C

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
5mm
LED lens
transparent
Viewing angle
25°
Operating voltage
1.2...1.8V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
100mA
Front
convex
radiant intensity
4...35mW/sr
Maximum power
150mW
Gross weight0.02 g
Certificates
See other products in this category: IR LEDs EVERLIGHT
*
IR533C
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 500 pcs