+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR8294

IR transmitter; 3mm; 940nm; blue; 60°; 1.2÷4VDC; λp max: 940nm; THT

Manufacturer: EVERLIGHT

Manufacturer part number:
IR8294
TME Symbol:
IR8294

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
3mm
Wavelength
940nm
LED lens
blue
Viewing angle
60°
Operating voltage
1.2...4V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
100mA
Front
convex
radiant intensity
4...265mW/sr
Maximum power
150mW
Gross weight0.02 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR8294
0 in TME stock
Net price for quantities from 5 pcs - 0.17 EURGross price for quantities from 5 pcs - 0.20 EUR
Net price for quantities from 25 pcs - 0.11 EURGross price for quantities from 25 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.10 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 2000 pcs - 0.06 EURGross price for quantities from 2000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 5)