+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRF630

Transistor: N-MOSFET; MESH OVERLAY™ II; unipolar; 200V; 5.7A; 75W


Manufacturer: STMicroelectronics

Manufacturer part number:
IRF630
TME Symbol:
IRF630

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MESH OVERLAY™ II
Polarisation
unipolar
Drain-source voltage
200V
Drain current
5.7A
Power dissipation
75W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
0.4Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.95 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
IRF630
838 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 1.16 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 250 pcs - 0.77 USDGross price for quantities from 250 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.84 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.76 USD
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.69 USD
Net price for quantities from 5000 pcs - 0.51 USDGross price for quantities from 5000 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs