+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRKT142/16

Module: thyristor; single thyristor; 1.6kV; 140A; INT-A-Pak; screw

Manufacturer: VISHAY

Manufacturer part number:
IRKT142/16
TME Symbol:
IRKT142/16

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.6kV
Load current
140A
Case
INT-A-Pak
Max. forward voltage
1.7V
Max. forward impulse current
4kA
Mechanical mounting
screw
Gross weight0.0196 g
See other products in this category: Thyristor modules VISHAY
*
IRKT142/16
Product withdrawn from the offer
Use the specification table below to search for similar products