+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IS.MDUINO.21+

Automation module: PLC programmable controller; OUT: 8; IN: 13


Manufacturer: INDUSTRIAL SHIELDS

Manufacturer part number:
IS.MDUINO.21+
TME Symbol:
IS.MDUINO.21-PLUS

Specification

Manufacturer
INDUSTRIAL SHIELDS
Type of automation module
PLC programmable controller
Number of outputs
8
Number of inputs
13
Manufacturer series
Mduino
Kind of input 1
analogue, digital
Operating temperature
0...60°C
Number of analog inputs
6
Interface
Ethernet
Trade name
logic controller, logic module, Mduino 21, programmable controller, programmable logic controller
Supply voltage
  • 12...24V DC
Gross weight443.3 g
Certificates

WATCH VIDEO

See other products in this category: PLC Drivers INDUSTRIAL SHIELDS,
See other products from this series.:
*
IS.MDUINO.21+
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 196.97 EURGross price for quantities from 1 pcs - 236.37 EUR
Net price for quantities from 5 pcs - 182.91 EURGross price for quantities from 5 pcs - 219.49 EUR