+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IS.MDUINO.57AAR

Automation module: PLC programmable controller; OUT: 25; IN: 32


Manufacturer: INDUSTRIAL SHIELDS

Manufacturer part number:
IS.MDUINO.57AAR
TME Symbol:
IS.MDUINO.57AAR

Specification

Manufacturer
INDUSTRIAL SHIELDS
Type of automation module
PLC programmable controller
Number of outputs
25
Number of inputs
32
Manufacturer series
Mduino
Kind of input 1
analogue, digital
Operating temperature
0...60°C
Number of analog inputs
16
Interface
Ethernet
Trade name
logic controller, logic module, Mduino 57AAR, programmable controller, programmable logic controller
Supply voltage
  • 12...24V DC
Gross weight735.8 g
Certificates
See other products in this category: PLC Drivers INDUSTRIAL SHIELDS,
See other products from this series.:
*
IS.MDUINO.57AAR
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 345.44 EURGross price for quantities from 1 pcs - 414.53 EUR
Net price for quantities from 5 pcs - 320.77 EURGross price for quantities from 5 pcs - 384.92 EUR