+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS1870SF-202

Module: Bluetooth; Bluetooth: BLE; 0dBm; ADC,I2C,PWM,SPI,UART; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
IS1870SF-202
TME Symbol:
IS1870SF-202

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth
Bluetooth version
BLE
Transmitter output power
0dBm
Receiver sensitivity
-90dBm
Mounting
SMD
Case
QFN48
Data transfer rate
921.6kbps
Frequency
2.4GHz
Band
2.4GHz
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
5000pcs.
Interface
  • ADC
  • I2C
  • PWM
  • SPI
  • UART
Supply voltage
  • 1.9...3.6V
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
IS1870SF-202
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 2.16 USDGross price for quantities from 5000 pcs - 2.60 USD