+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS1871SF-202-TRAY

Module: Bluetooth; 0dBm; ADC,I2C,PWM,SPI,UART; SMD; QFN32; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
IS1871SF-202-TRAY
TME Symbol:
IS1871SF-202-TRAY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth
Transmitter output power
0dBm
Receiver sensitivity
-90dBm
Mounting
SMD
Case
QFN32
Data transfer rate
921.6kbps
Frequency
2.402...2.48GHz
Band
2.4GHz
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
490pcs.
Interface
  • ADC
  • I2C
  • PWM
  • SPI
  • UART
Supply voltage
  • 1.9...3.6V
Gross weight0.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
IS1871SF-202-TRAY
0 in TME stock
Net price for quantities from 490 pcs - 1.88 USDGross price for quantities from 490 pcs - 2.25 USD
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.