+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS2083BM-232-TRAY

Module: Bluetooth; Bluetooth: BLE; 11dBm; SMD; 3Mbps; f: 2.4GHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
IS2083BM-232-TRAY
TME Symbol:
IS2083BM-232-TRAY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth
Bluetooth version
BLE
Transmitter output power
11dBm
Receiver sensitivity
-92dBm
Mounting
SMD
Data transfer rate
3Mbps
Frequency
2.4GHz
Band
2.4GHz
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
490pcs.
Interface
  • GPIO
  • I2C
  • I2S
  • PWM
  • UART
  • USB
Supply voltage
  • 1.14...1.26V
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
IS2083BM-232-TRAY
0 in TME stock
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
Net price for quantities from 490 pcs - 6.13 USDGross price for quantities from 490 pcs - 7.35 USD