+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IS2083BM-232

Module: Bluetooth; Bluetooth: 5.0,BLE; 9.5dBm; GPIO,I2C,PWM,UART


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
IS2083BM-232
TME Symbol:
IS2083BM-232

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth
Bluetooth version
5.0, BLE
Transmitter output power
9.5dBm
Receiver sensitivity
90dBm
Mounting
SMD
Case
VFBGA82
Dimensions
5.5x5.5mm
Data transfer rate
2Mbps
Frequency
2.402...2.48GHz
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
3000pcs.
Supply voltage
  • 3.3...4.2V DC
Interface
  • GPIO
  • I2C
  • PWM
  • UART
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
IS2083BM-232
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 6.00 EURGross price for quantities from 3000 pcs - 7.20 EUR