+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS3021

Optotriac; 5kV; triac; DIP6; Ch: 1; IS3021; tube


Manufacturer: ISOCOM

Manufacturer part number:
IS3021
TME Symbol:
IS3021

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
15mA
Mounting
THT
Number of channels
1
Manufacturer series
IS3021
Kind of package
tube
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
IS3021
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 65 pcs - 0.53 USDGross price for quantities from 65 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 130 pcs - 0.45 USDGross price for quantities from 130 pcs - 0.53 USD
Net price for quantities from 260 pcs - 0.38 USDGross price for quantities from 260 pcs - 0.46 USD
Net price for quantities from 520 pcs - 0.35 USDGross price for quantities from 520 pcs - 0.41 USD
Net price for quantities from 1040 pcs - 0.32 USDGross price for quantities from 1040 pcs - 0.39 USD