+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS6015

Optotriac; 5kV; triac; DIP6; Ch: 1; IS6015; tube


Manufacturer: ISOCOM

Manufacturer part number:
IS6015
TME Symbol:
IS6015

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
3V
Trigger current
15mA
Mounting
THT
Number of channels
1
Manufacturer series
IS6015
Kind of package
tube
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
IS6015
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 65 pcs - 0.51 USDGross price for quantities from 65 pcs - 0.61 USD
Net price for quantities from 130 pcs - 0.46 USDGross price for quantities from 130 pcs - 0.55 USD
Net price for quantities from 260 pcs - 0.42 USDGross price for quantities from 260 pcs - 0.51 USD
Net price for quantities from 520 pcs - 0.39 USDGross price for quantities from 520 pcs - 0.46 USD
Net price for quantities from 1040 pcs - 0.33 USDGross price for quantities from 1040 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.