+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IS607

Optotriac; 5kV; triac; DIP6; Ch: 1; IS607; tube


Manufacturer: ISOCOM

Manufacturer part number:
IS607
TME Symbol:
IS607

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
10mA
Mounting
THT
Number of channels
1
Manufacturer series
IS607
Kind of package
tube
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
IS607
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.06 EURGross price for quantities from 1 pcs - 1.28 EUR
Net price for quantities from 10 pcs - 0.65 EURGross price for quantities from 10 pcs - 0.78 EUR
Net price for quantities from 65 pcs - 0.46 EURGross price for quantities from 65 pcs - 0.55 EUR
Net price for quantities from 130 pcs - 0.41 EURGross price for quantities from 130 pcs - 0.49 EUR
Net price for quantities from 260 pcs - 0.37 EURGross price for quantities from 260 pcs - 0.44 EUR
Net price for quantities from 520 pcs - 0.33 EURGross price for quantities from 520 pcs - 0.39 EUR
Net price for quantities from 1040 pcs - 0.29 EURGross price for quantities from 1040 pcs - 0.35 EUR
Net price for quantities from 2535 pcs - 0.26 EURGross price for quantities from 2535 pcs - 0.31 EUR
Net price for quantities from 5005 pcs - 0.23 EURGross price for quantities from 5005 pcs - 0.28 EUR
Net price for quantities from 5460 pcs - 0.23 EURGross price for quantities from 5460 pcs - 0.28 EUR