+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS607X

Optotriac; 5kV; triac; DIP6; Ch: 1; IS607; tube


Manufacturer: ISOCOM

Manufacturer part number:
IS607X
TME Symbol:
IS607X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
10mA
Mounting
THT
Number of channels
1
Manufacturer series
IS607
Kind of package
tube
Conform to the norm
VDE
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
IS607X
0 in TME stock
Net price for quantities from 1 pcs - 0.88 GBPGross price for quantities from 1 pcs - 1.05 GBP
Net price for quantities from 10 pcs - 0.54 GBPGross price for quantities from 10 pcs - 0.64 GBP
Net price for quantities from 65 pcs - 0.38 GBPGross price for quantities from 65 pcs - 0.46 GBP
Net price for quantities from 130 pcs - 0.34 GBPGross price for quantities from 130 pcs - 0.41 GBP
Net price for quantities from 260 pcs - 0.30 GBPGross price for quantities from 260 pcs - 0.36 GBP
Net price for quantities from 520 pcs - 0.27 GBPGross price for quantities from 520 pcs - 0.32 GBP
Net price for quantities from 1040 pcs - 0.24 GBPGross price for quantities from 1040 pcs - 0.29 GBP
Net price for quantities from 2535 pcs - 0.21 GBPGross price for quantities from 2535 pcs - 0.26 GBP
Net price for quantities from 5005 pcs - 0.19 GBPGross price for quantities from 5005 pcs - 0.23 GBP
Net price for quantities from 5460 pcs - 0.19 GBPGross price for quantities from 5460 pcs - 0.23 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.