+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS620

Optotriac; 5kV; triac; DIP6; Ch: 1; IS62; tube

Manufacturer: ISOCOM

Manufacturer part number:
IS620
TME Symbol:
IS620

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
30mA
Mounting
THT
Number of channels
1
Manufacturer series
IS62
Kind of package
tube
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
IS620
0 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 65 pcs - 0.52 USDGross price for quantities from 65 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 130 pcs - 0.45 USDGross price for quantities from 130 pcs - 0.54 USD
Net price for quantities from 520 pcs - 0.36 USDGross price for quantities from 520 pcs - 0.44 USD
Net price for quantities from 1040 pcs - 0.34 USDGross price for quantities from 1040 pcs - 0.41 USD
Net price for quantities from 2015 pcs - 0.32 USDGross price for quantities from 2015 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)