+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL12022IBZ

IC: RTC circuit; 2-wire,I2C; SRAM; 128BSRAM; SO8; 2.7÷5.5V


Manufacturer: RENESAS

Manufacturer part number:
ISL12022IBZ
TME Symbol:
ISL12022IBZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
RTC circuit
Kind of memory
SRAM
Memory
128B SRAM
Mounting
SMD
Case
SO8
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
2.7...5.5V
Interface
  • 2-wire
  • I2C
Gross weight1 g
Certificates
See other products in this category: RTC circuits RENESAS,
*
ISL12022IBZ
0 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 10 pcs - 3.93 USDGross price for quantities from 10 pcs - 4.72 USD
Net price for quantities from 25 pcs - 3.63 USDGross price for quantities from 25 pcs - 4.35 USD
Net price for quantities from 98 pcs - 3.40 USDGross price for quantities from 98 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.