+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL12057IBZ

IC: RTC circuit; 2-wire,I2C; SO8; 1.8÷3.6V


Manufacturer: RENESAS

Manufacturer part number:
ISL12057IBZ
TME Symbol:
ISL12057IBZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
SO8
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
1.8...3.6V
Time keeping current
0.65µA
Interface
  • 2-wire
  • I2C
Gross weight1 g
Certificates
See other products in this category: RTC circuits RENESAS,
*
ISL12057IBZ
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.39 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 98 pcs - 1.67 USDGross price for quantities from 98 pcs - 2.00 USD
Net price for quantities from 2940 pcs - 1.66 USDGross price for quantities from 2940 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.