+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL1219IUZ

IC: RTC circuit; 2-wire,I2C; 2BSRAM; MSOP10; 2.7÷5.5V

Manufacturer: RENESAS

Manufacturer part number:
ISL1219IUZ
TME Symbol:
ISL1219IUZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
RTC circuit
Memory
2B SRAM
Mounting
SMD
Case
MSOP10
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
2.7...5.5V
Time keeping current
6µA
Interface
  • 2-wire
  • I2C
Gross weight1 g
Certificates
See other products in this category: RTC circuits RENESAS,
*
ISL1219IUZ
0 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 2 pcs - 3.49 USDGross price for quantities from 2 pcs - 4.18 USD
Net price for quantities from 10 pcs - 2.84 USDGross price for quantities from 10 pcs - 3.40 USD
Net price for quantities from 25 pcs - 2.55 USDGross price for quantities from 25 pcs - 3.06 USD
Net price for quantities from 50 pcs - 2.45 USDGross price for quantities from 50 pcs - 2.93 USD
Net price for quantities from 98 pcs - 2.36 USDGross price for quantities from 98 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)