+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL33003IUZ

IC: I2C interface; bus buffer; I2C; Ch: 2; 2.3÷5.5VDC; MSOP8; tube

Manufacturer: RENESAS

Manufacturer part number:
ISL33003IUZ
TME Symbol:
ISL33003IUZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
I2C interface
Kind of integrated circuit
bus buffer
Interface
I2C
Mounting
SMD
Number of channels
2
Case
MSOP8
Operating temperature
-40...85°C
Kind of package
tube
Supply voltage
  • 2.3...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: I2C interfaces - integrated circuits RENESAS,
*
ISL33003IUZ
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order