+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO1050DUBR

IC: CAN transceiver; 1Mbps; 3÷5.5VDC; SOP8; -55÷105°C; No.of rec: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO1050DUBR
TME Symbol:
ISO1050DUBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SOP8
Integrated circuit features
galvanically isolated
Interface
half duplex
Mounting
SMD
Operating temperature
-55...105°C
Number of receivers
1
Number of transmitters
1
Supply voltage
  • 3...5.5V DC
Gross weight0.766 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
ISO1050DUBR
3503 in TME stock
Net price for quantities from 1 pcs - 3.39 EURGross price for quantities from 1 pcs - 4.06 EUR
Net price for quantities from 10 pcs - 2.54 EURGross price for quantities from 10 pcs - 3.05 EUR
Net price for quantities from 25 pcs - 2.38 EURGross price for quantities from 25 pcs - 2.86 EUR
Net price for quantities from 50 pcs - 2.28 EURGross price for quantities from 50 pcs - 2.73 EUR
Net price for quantities from 100 pcs - 2.15 EURGross price for quantities from 100 pcs - 2.58 EUR
Net price for quantities from 350 pcs - 1.96 EURGross price for quantities from 350 pcs - 2.36 EUR
Net price for quantities from 700 pcs - 1.86 EURGross price for quantities from 700 pcs - 2.23 EUR
Net price for quantities from 1050 pcs - 1.79 EURGross price for quantities from 1050 pcs - 2.14 EUR
Net price for quantities from 2450 pcs - 1.67 EURGross price for quantities from 2450 pcs - 2.00 EUR
Net price for quantities from 3500 pcs - 1.61 EURGross price for quantities from 3500 pcs - 1.93 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 350 pcs