+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO1050DW

IC: interface; transceiver; 3÷5.5VDC; SOIC16; -55÷105°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO1050DW
TME Symbol:
ISO1050DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Case
SOIC16
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-55...105°C
Number of receivers
1
Number of transmitters
1
Supply voltage
  • 3...5.5V DC
Interface
  • CAN
  • half duplex
Gross weight0.417 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS
*
ISO1050DW
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 40 pcs