+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO1050DWR

IC: CAN transceiver; 1Mbps; 3÷5.5VDC; SOIC16; -55÷105°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO1050DWR
TME Symbol:
ISO1050DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SOIC16
Integrated circuit features
galvanically isolated
Interface
half duplex
Mounting
SMD
Operating temperature
-55...105°C
Supply voltage
  • 3...5.5V DC
Gross weight0.487 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
ISO1050DWR
224 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 3 pcs - 2.76 USDGross price for quantities from 3 pcs - 3.32 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 3.19 USD