+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO1211D

IC: interface; line receiver; 4Mbps; 2.25÷5.5VDC; SMD; SO8; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO1211D
TME Symbol:
ISO1211D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line receiver
Data transfer rate
4Mbps
Mounting
SMD
Case
SO8
Integrated circuit features
galvanically isolated
Number of receivers
1
Operating temperature
-40...125°C
Number of channels
1
Insulation voltage
2.5kV
Supply voltage
  • 2.25...5.5V DC
Gross weight0.08 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO1211D
1059 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.19 EURGross price for quantities from 1 pcs - 1.43 EUR
Net price for quantities from 10 pcs - 0.87 EURGross price for quantities from 10 pcs - 1.04 EUR
Net price for quantities from 25 pcs - 0.79 EURGross price for quantities from 25 pcs - 0.94 EUR
Net price for quantities from 75 pcs - 0.72 EURGross price for quantities from 75 pcs - 0.86 EUR
Net price for quantities from 150 pcs - 0.69 EURGross price for quantities from 150 pcs - 0.83 EUR
Net price for quantities from 300 pcs - 0.67 EURGross price for quantities from 300 pcs - 0.80 EUR
Net price for quantities from 375 pcs - 0.66 EURGross price for quantities from 375 pcs - 0.79 EUR
Net price for quantities from 525 pcs - 0.65 EURGross price for quantities from 525 pcs - 0.78 EUR
Net price for quantities from 1050 pcs - 0.62 EURGross price for quantities from 1050 pcs - 0.75 EUR
Net price for quantities from 5025 pcs - 0.59 EURGross price for quantities from 5025 pcs - 0.70 EUR
Packaging method by the manufacturer:Tube = 75 pcs