+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO122P

IC: amplifier; 50kHz; Ch: 1; ±4÷18VDC; DIP16; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO122P
TME Symbol:
ISO122P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
amplifier
Bandwidth
50kHz
Number of channels
1
Mounting
THT
Voltage supply range
± 4...18V DC
Case
DIP16
Operating temperature
-25...85°C
Slew rate
2V/μs
Integrated circuit features
galvanically isolated
Kind of package
tube
Manufacturer standard package
25pcs.
Gross weight0.888 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
ISO122P
0 in TME stock
Net price for quantities from 1 pcs - 30.08 GBPGross price for quantities from 1 pcs - 36.10 GBP
Net price for quantities from 5 pcs - 27.85 GBPGross price for quantities from 5 pcs - 33.42 GBP
Net price for quantities from 10 pcs - 26.17 GBPGross price for quantities from 10 pcs - 31.40 GBP
Net price for quantities from 25 pcs - 24.24 GBPGross price for quantities from 25 pcs - 29.08 GBP
Net price for quantities from 100 pcs - 23.60 GBPGross price for quantities from 100 pcs - 28.32 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs