+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO1540DR

IC: interface; digital isolator; 3÷5.5VDC; I2C; SMD; SO8; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO1540DR
TME Symbol:
ISO1540DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Interface
I2C
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Insulation voltage
2.5kV
Number of inputs
2/2
Kind of channel
bidirectional
Kind of output
open drain
Supply voltage
  • 3...5.5V DC
Gross weight0.114 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO1540DR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.85 GBPGross price for quantities from 1 pcs - 4.62 GBP
Net price for quantities from 5 pcs - 3.33 GBPGross price for quantities from 5 pcs - 4.00 GBP
Net price for quantities from 10 pcs - 3.05 GBPGross price for quantities from 10 pcs - 3.66 GBP
Net price for quantities from 25 pcs - 2.72 GBPGross price for quantities from 25 pcs - 3.26 GBP
Net price for quantities from 50 pcs - 2.50 GBPGross price for quantities from 50 pcs - 2.99 GBP
Net price for quantities from 100 pcs - 2.33 GBPGross price for quantities from 100 pcs - 2.80 GBP
Net price for quantities from 2500 pcs - 1.96 GBPGross price for quantities from 2500 pcs - 2.35 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs